Parametric results for: IDT23S08E-1PGG under Clock Drivers

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: idt23s08e1pgg
Select parts from the table below to compare.
Compare
Compare
IDT23S08E-1PGGI8
Integrated Device Technology Inc
Check for Price Yes Obsolete 3.3 V 1 YES TSSOP 3-STATE 23S PLL BASED CLOCK DRIVER STANDARD 8 mA 8 200 ps 3.6 V 3 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 635 µm DUAL INTEGRATED DEVICE TECHNOLOGY INC TSSOP, TSSOP16,.25 unknown 8542.39.00.01
IDT23S08E-1PGGI
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 3.3 V 1 YES TSSOP 3-STATE 23S PLL BASED CLOCK DRIVER 200 MHz STANDARD 8 mA 8 200 ps 3.6 V 3 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm INTEGRATED DEVICE TECHNOLOGY INC TSSOP, TSSOP16,.25 compliant 8542.39.00.01 TSSOP 16
IDT23S08E-1PGG8
Integrated Device Technology Inc
Check for Price Yes Obsolete 3.3 V 1 YES TSSOP 3-STATE 23S PLL BASED CLOCK DRIVER STANDARD 8 mA 8 200 ps 3.6 V 3 V COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 635 µm DUAL INTEGRATED DEVICE TECHNOLOGY INC TSSOP, TSSOP16,.25 unknown 8542.39.00.01
IDT23S08E-1PGG
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 3.3 V 1 YES TSSOP 3-STATE 23S PLL BASED CLOCK DRIVER 200 MHz STANDARD 8 mA 8 200 ps 3.6 V 3 V COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm INTEGRATED DEVICE TECHNOLOGY INC TSSOP, TSSOP16,.25 compliant 8542.39.00.01 TSSOP 16