Filter Your Search
1 - 1 of 1 results
|
IDT39C01CDB
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 4 | 31 MHz | NO | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 35 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 15.24 mm | 52.07 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | 0.600 INCH, CERDIP-40 | 40 | not_compliant | 3A991.A.2 | 8542.31.00.01 |