Filter Your Search
1 - 1 of 1 results
|
IDT49FCT805DB
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 6.3 ns | 7.5 ns | 2 | NO | DIP | 50 pF | 3-STATE | FCT | LOW SKEW CLOCK DRIVER | CMOS | MONITOR OUTPUT; MAX PART TO PART SKEW = 1.5NS | SCHMITT TRIGGER | 48 mA | 5 | 900 ps | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 240 | 38535Q/M;38534H;883B | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.34 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | DIP, DIP20,.3 | 20 | not_compliant | 8542.39.00.01 |