Filter Your Search
1 - 1 of 1 results
|
IDT54FCT151ATDB
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 5 V | 7.6 ns | 7.6 ns | 1 | 8 | 1 | NO | DIP | 50 pF | FCT | MULTIPLEXER | CMOS | 32 mA | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 20.066 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | 8542.39.00.01 |