Filter Your Search
1 - 3 of 3 results
|
IDT54FCT162244TEB
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 5 V | 7 ns | 7 ns | 4 | 4 | YES | DFP | 50 pF | 3-STATE WITH SERIES RESISTOR | FCT | BUS DRIVER | CMOS | MAX OUTPUT SKEW = 0.5NS; TYP VOLP < 0.6V @ VCC = 5V, TA = 25 DEGREE C | ENABLE LOW | 16 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F48 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 48 | CERAMIC, GLASS-SEALED | FL48,.4,25 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 635 µm | DUAL | 2.413 mm | 9.652 mm | 15.875 mm | RENESAS ELECTRONICS CORP | DFP, FL48,.4,25 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
IDT54FCT162244TE
Integrated Device Technology Inc
|
Check for Price | Obsolete | 5 V | 7 ns | 4 | 4 | YES | DFP | 50 pF | 3-STATE WITH SERIES RESISTOR | FCT | BUS DRIVER | CMOS | MAX OUTPUT SKEW = 500PS; TYP VOLP < 0.6V AT VCC = 5V,TA = 25 DEGREE C | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F48 | Not Qualified | e0 | 125 °C | -55 °C | 48 | CERAMIC, GLASS-SEALED | FL48,.4,25 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 635 µm | DUAL | 2.1844 mm | 9.652 mm | 15.748 mm | INTEGRATED DEVICE TECHNOLOGY INC | DFP, | unknown | 8542.39.00.01 | DFP | 48 | ||||||||||
|
IDT54FCT162244TEB
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 5 V | 7 ns | 7 ns | 4 | 4 | YES | DFP | 50 pF | 3-STATE WITH SERIES RESISTOR | FCT | BUS DRIVER | CMOS | MAX OUTPUT SKEW = 0.5NS; TYP VOLP < 0.6V @ VCC = 5V, TA = 25 DEGREE C | ENABLE LOW | 16 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F48 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 48 | CERAMIC, GLASS-SEALED | FL48,.4,25 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 635 µm | DUAL | 2.413 mm | 9.652 mm | 15.875 mm | INTEGRATED DEVICE TECHNOLOGY INC | CERPACK-48 | not_compliant | EAR99 | 8542.39.00.01 | DFP | 48 | 1992-01-01 |