Filter Your Search
1 - 1 of 1 results
|
IDT54FCT191DB
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 16 ns | 16 ns | 1 | 4 | NO | DIP | 71.4 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | FCT | BINARY COUNTER | CMOS | TCO OUTPUT | YES | 32 mA | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 20.066 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | 8542.39.00.01 |