Parametric results for: IDT54FCT2374AT under Bus Driver/Transceivers

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: idt54fct2374at
Select parts from the table below to compare.
Compare
Compare
IDT54FCT2374ATD
Integrated Device Technology Inc
Check for Price Obsolete 5 V 7.2 ns 1 8 NO DIP 3-STATE WITH SERIES RESISTOR FCT BUS DRIVER CMOS 2 TRUE 5.5 V 4.5 V MILITARY R-GDIP-T20 Not Qualified e0 125 °C -55 °C 20 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 25.3365 mm INTEGRATED DEVICE TECHNOLOGY INC DIP DIP, 20 unknown 8542.39.00.01
IDT54FCT2374ATDB
Integrated Device Technology Inc
Check for Price No Obsolete 5 V 7.2 ns 7.2 ns 1 8 NO DIP 50 pF POSITIVE EDGE 3-STATE WITH SERIES RESISTOR FCT BUS DRIVER CMOS 12 mA 2 TRUE 5.5 V 4.5 V MILITARY R-GDIP-T20 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B 20 CERAMIC, GLASS-SEALED DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 25.3365 mm INTEGRATED DEVICE TECHNOLOGY INC DIP DIP, DIP20,.3 20 not_compliant 8542.39.00.01
IDT54FCT2374ATLB
Integrated Device Technology Inc
Check for Price No Obsolete 5 V 7.2 ns 7.2 ns 1 8 YES QCCN 50 pF POSITIVE EDGE 3-STATE WITH SERIES RESISTOR FCT BUS DRIVER CMOS 12 mA 2 TRUE 5.5 V 4.5 V MILITARY S-CQCC-N20 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B 20 CERAMIC, METAL-SEALED COFIRED LCC20,.35SQ SQUARE CHIP CARRIER TIN LEAD NO LEAD 1.27 mm QUAD 2.54 mm 8.89 mm 8.89 mm INTEGRATED DEVICE TECHNOLOGY INC QLCC QCCN, LCC20,.35SQ 20 not_compliant 8542.39.00.01
IDT54FCT2374ATE
Integrated Device Technology Inc
Check for Price Obsolete 5 V 7.2 ns 1 8 YES DFP 3-STATE WITH SERIES RESISTOR FCT BUS DRIVER CMOS 2 TRUE 5.5 V 4.5 V MILITARY R-GDFP-F20 Not Qualified e0 125 °C -55 °C 20 CERAMIC, GLASS-SEALED FL20,.3 RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL 2.337 mm 6.9215 mm INTEGRATED DEVICE TECHNOLOGY INC DFP DFP, 20 unknown 8542.39.00.01
IDT54FCT2374ATEB
Integrated Device Technology Inc
Check for Price No Obsolete 5 V 7.2 ns 7.2 ns 1 8 YES DFP 50 pF POSITIVE EDGE 3-STATE WITH SERIES RESISTOR FCT BUS DRIVER CMOS 12 mA 2 TRUE 5.5 V 4.5 V MILITARY R-GDFP-F20 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B 20 CERAMIC, GLASS-SEALED FL20,.3 RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL 2.337 mm 6.9215 mm INTEGRATED DEVICE TECHNOLOGY INC DFP DFP, FL20,.3 20 not_compliant 8542.39.00.01