Parametric results for: IDT54FCT257ATDSO under Multiplexer/Demultiplexers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: idt54fct257atd
Select parts from the table below to compare.
Compare
Compare
IDT54FCT257ATDB
Integrated Device Technology Inc
Check for Price No No Obsolete 5 V 5.8 ns 5.8 ns 4 2 1 NO DIP 50 pF 3-STATE FCT MULTIPLEXER CMOS 32 mA TRUE 5.5 V 4.5 V MILITARY R-GDIP-T16 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 20.066 mm INTEGRATED DEVICE TECHNOLOGY INC DIP DIP, DIP16,.3 16 not_compliant 8542.39.00.01