Parametric results for: IDT54FCT257CTLSOB under Multiplexer/Demultiplexers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: idt54fct257ctl
Select parts from the table below to compare.
Compare
Compare
IDT54FCT257CTLB
Integrated Device Technology Inc
Check for Price No No Obsolete 5 V 5 ns 5 ns 4 2 1 YES QCCN 50 pF 3-STATE FCT MULTIPLEXER CMOS 32 mA TRUE 5.5 V 4.5 V MILITARY S-CQCC-N20 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B 20 CERAMIC, METAL-SEALED COFIRED LCC20,.35SQ SQUARE CHIP CARRIER TIN LEAD NO LEAD 1.27 mm QUAD 2.54 mm 8.89 mm 8.89 mm INTEGRATED DEVICE TECHNOLOGY INC QLCC QCCN, LCC20,.35SQ 20 not_compliant 8542.39.00.01