Filter Your Search
1 - 1 of 1 results
|
IDT54FCT2827BTDB
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 14 ns | 6.5 ns | 1 | 10 | NO | DIP | 300 pF | 3-STATE WITH SERIES RESISTOR | FCT | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 12 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC, GLASS-SEALED | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 32.004 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | DIP, DIP24,.3 | 24 | not_compliant | 8542.39.00.01 |