Filter Your Search
1 - 1 of 1 results
|
IDT54FCT3573ADB
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 3.3 V | 9.8 ns | 5.6 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | BROADSIDE VERSION OF 373 | 24 mA | 2 | TRUE | 3.6 V | 2.7 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.3365 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | DIP, DIP20,.3 | 20 | not_compliant | 8542.39.00.01 |