Parametric results for: IDT54FCT623ATDB under Bus Driver/Transceivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: idt54fct623atdb
Select parts from the table below to compare.
Compare
Compare
IDT54FCT623ATDB
Integrated Device Technology Inc
Check for Price No Obsolete 5 V 6.3 ns 6.3 ns 1 8 NO DIP 50 pF BIDIRECTIONAL 3-STATE FCT BUS TRANSCEIVER CMOS WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION INDEPENDENT CONTROL 48 mA 2 TRUE 5.5 V 4.5 V MILITARY R-GDIP-T20 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 20 CERAMIC, GLASS-SEALED DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 25.3365 mm INTEGRATED DEVICE TECHNOLOGY INC DIP DIP, DIP20,.3 20 not_compliant 8542.39.00.01