Filter Your Search
1 - 2 of 2 results
|
IDT54FCT646CLB
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 5 V | 6.3 ns | 6 ns | 1 | 8 | YES | QCCN | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | FCT | REGISTERED BUS TRANSCEIVER | CMOS | DIRECTION CONTROL; SELECT INPUT FOR MULT... more | INDEPENDENT CONTROL | 48 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, METAL-SEALED COFIRED | LCC28,.45SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 11.4554 mm | 11.4554 mm | INTEGRATED DEVICE TECHNOLOGY INC | QLCC | QCCN, LCC28,.45SQ | 28 | not_compliant | 8542.39.00.01 | ||
|
IDT54FCT646CL
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 10 ns | 6 ns | 1 | 8 | YES | QCCN | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | FCT | REGISTERED BUS TRANSCEIVER | CMOS | INDEPENDENT CONTROL | 48 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-XQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC | LCC28,.45SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | QCCN, LCC28,.45SQ | unknown | 8542.39.00.01 |