Filter Your Search
1 - 6 of 6 results
|
IDT54FCT824ALB
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 11.5 ns | 1 | 9 | YES | QCCN | 71.4 MHz | 50 pF | POSITIVE EDGE | 3-STATE | FCT | BUS DRIVER | CMOS | WITH CLEAR AND CLOCK ENABLE; IOH = 0.3MA @ VOH = 4.3V; IOL = 0.3MA @ VOL = 0.2V | 32 mA | 2 | INVERTED | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, METAL-SEALED COFIRED | LCC28,.45SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 11.4554 mm | 11.4554 mm | INTEGRATED DEVICE TECHNOLOGY INC | QLCC | QCCN, LCC28,.45SQ | 28 | not_compliant | 8542.39.00.01 | |||
|
IDT54FCT824AL
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 5 V | 9 | YES | QCCN | 71.4 MHz | 50 pF | POSITIVE EDGE | 3-STATE | BUS DRIVER | CMOS | 32 mA | MILITARY | S-XQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC | LCC28,.45SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | QCCN, LCC28,.45SQ | not_compliant | 8542.39.00.01 | ||||||||||||||||
|
IDT54FCT824ADB
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 11.5 ns | 1 | 9 | NO | DIP | 71.4 MHz | 50 pF | POSITIVE EDGE | 3-STATE | FCT | BUS DRIVER | CMOS | WITH CLEAR AND CLOCK ENABLE; IOH = 0.3MA @ VOH = 4.3V; IOL = 0.3MA @ VOL = 0.2V | 32 mA | 2 | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC, GLASS-SEALED | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 32.004 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | 0.300 INCH, CERDIP-24 | 24 | not_compliant | 8542.39.00.01 | |||
|
IDT54FCT824AEB
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 11.5 ns | 1 | 9 | YES | DFP | 71.4 MHz | 50 pF | POSITIVE EDGE | 3-STATE | FCT | BUS DRIVER | CMOS | WITH CLEAR AND CLOCK ENABLE; IOH = 0.3MA @ VOH = 4.3V; IOL = 0.3MA @ VOL = 0.2V | 32 mA | 2 | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDFP-F24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC, GLASS-SEALED | FL24,.4 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.286 mm | 9.144 mm | INTEGRATED DEVICE TECHNOLOGY INC | DFP | CERPACK-24 | 24 | not_compliant | 8542.39.00.01 | ||||
|
IDT54FCT824AE
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 5 V | 9 | YES | DFP | 71.4 MHz | 50 pF | POSITIVE EDGE | 3-STATE | BUS DRIVER | CMOS | 32 mA | MILITARY | R-XDFP-F24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC | FL24,.4 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | 8542.39.00.01 | |||||||||||||||||
|
IDT54FCT824AD
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 5 V | 9 | NO | DIP | 71.4 MHz | 50 pF | POSITIVE EDGE | 3-STATE | BUS DRIVER | CMOS | 32 mA | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | 8542.39.00.01 |