Filter Your Search
1 - 2 of 2 results
|
IDT5T9306NLGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 2.5 V | 1.75 ns | 1.75 ns | 1 | YES | VQCCN | 5T | LOW SKEW CLOCK DRIVER | 1 GHz | DIFFERENTIAL MUX | 6 | 25 ps | 2.7 V | 2.3 V | INDUSTRIAL | S-PQCC-N28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | LCC28,.24SQ,25 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 650 µm | QUAD | 1 mm | 6 mm | 6 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFN | PLASTIC, VFQFN-28 | 28 | compliant | EAR99 | 8542.39.00.01 | ||
|
IDT5T9306NLGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 2.5 V | 1.75 ns | YES | QCCN | LOW SKEW CLOCK DRIVER | INDUSTRIAL | S-PQCC-N28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | LCC28,.24SQ,25 | SQUARE | CHIP CARRIER | Matte Tin (Sn) - annealed | NO LEAD | 635 µm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 |