Filter Your Search
1 - 2 of 2 results
|
IDT5T9316NLGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 1.75 ns | YES | QCCN | INDUSTRIAL | S-PQCC-N52 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | LCC52,.31SQ,20 | SQUARE | CHIP CARRIER | MATTE TIN | NO LEAD | 500 µm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | compliant | 8542.39.00.01 | ||||||||||||||||||
|
IDT5T9316NLGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 1.75 ns | 1.75 ns | 1 | YES | HVQCCN | LOW SKEW CLOCK DRIVER | 1 GHz | DIFFERENTIAL MUX | 16 | 25 ps | 2.7 V | 2.3 V | INDUSTRIAL | S-PQCC-N52 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | LCC52,.31SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | 8542.39.00.01 | DFN | THERMALLY ENHANCED, PLASTIC, MLF-52 | 52 | MLF |