Filter Your Search
1 - 2 of 2 results
|
IDT5V9885BPFGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Obsolete | 400 MHz | 500 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | 110 mA | 3.465 V | 3.135 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QFP | QFP32,.35SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
IDT5V9885BPFGI
Integrated Device Technology Inc
|
Check for Price | Yes | Obsolete | 50 MHz | 500 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 110 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QFP | QFP32,.35SQ,32 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 800 µm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | QFP | GREEN, TQFP-32 | 32 |