Filter Your Search
1 - 2 of 2 results
![]() |
IDT5V994PFI
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 3.3 V | 1 | YES | LQFP | 3-STATE | 5V | PLL BASED CLOCK DRIVER | 133 MHz | STANDARD | 12 mA | 8 | 1.2 ns | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 20 | 32 | PLASTIC/EPOXY | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Tin/Lead (Sn85Pb15) | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | TQFP-32 | 32 | not_compliant | 8542.39.00.01 | ||
![]() |
IDT5V994PFI8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 3.3 V | 1 | YES | LQFP | 3-STATE | 5V | PLL BASED CLOCK DRIVER | 133 MHz | STANDARD | 8 | 1.2 ns | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LQFP, | 32 | compliant | 8542.39.00.01 |