Filter Your Search
1 - 2 of 2 results
|
IDT73720AJ8
Integrated Device Technology Inc
|
Check for Price | Obsolete | 5 V | 7 ns | 1 | 16 | YES | QCCJ | 50 pF | 3-STATE | 73 | BUS EXCHANGER | CMOS | BYTE CONTROL ON ALL THREE PORTS | 3 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2062 mm | 24.2062 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | QCCJ, | 68 | unknown | 8542.39.00.01 | ||||||
|
IDT73720AJ
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 7 ns | 1 | 16 | YES | QCCJ | 50 pF | 3-STATE | 73 | BUS EXCHANGER | CMOS | BYTE CONTROL ON ALL THREE PORTS | 3 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 1 | 70 °C | 225 | 20 | 68 | PLASTIC/EPOXY | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2062 mm | 24.2062 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | PLASTIC, LCC-68 | 68 | not_compliant | 8542.39.00.01 |