Filter Your Search
1 - 3 of 3 results
|
IDT74ALVC04PG8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 3.3 V | 3.7 ns | 2.8 ns | 6 | 1 | YES | TSSOP | 50 pF | NO | ALVC/VCX/A | INVERTER | CMOS | 24 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP, TSSOP14,.25 | 14 | not_compliant | 8542.39.00.01 | |||
|
IDT74ALVC04PG
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 3.3 V | 3.7 ns | 2.8 ns | 6 | 1 | YES | TSSOP | 50 pF | NO | ALVC/VCX/A | INVERTER | CMOS | 24 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP, TSSOP14,.25 | 14 | not_compliant | 8542.39.00.01 | ||||
|
IDT74ALVC04PGG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 3.7 ns | 6 | 1 | YES | TSSOP | ALVC/VCX/A | INVERTER | CMOS | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP-14 | 14 | compliant | 8542.39.00.01 |