Filter Your Search
1 - 2 of 2 results
|
IDT74ALVC125PY
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 3.3 V | 3.1 ns | 2.8 ns | 4 | 1 | YES | SSOP | 50 pF | 3-STATE | ALVC/VCX/A | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.99 mm | 5.3 mm | 6.2 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | SSOP, SSOP14,.3 | 14 | not_compliant | 8542.39.00.01 | ||
|
IDT74ALVC125PY8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 3.3 V | 3.1 ns | 4 | 1 | YES | SSOP | 3-STATE | ALVC/VCX/A | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.99 mm | 5.3 mm | 6.2 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | SSOP, | 14 | compliant | 8542.39.00.01 |