Filter Your Search
1 - 2 of 2 results
|
IDT74ALVC164245PVG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 6.7 ns | 5.8 ns | 2 | 8 | YES | SSOP | 50 pF | BIDIRECTIONAL | 3-STATE | ALVC/VCX/A | BUS TRANSCEIVER | CMOS | 3.3V SUPPLY FOR PORT A; 5V SUPPLY FOR PORT B | COMMON CONTROL | 24 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TUBE | Matte Tin (Sn) - annealed | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5 mm | 15.875 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | SSOP-48 | 48 | compliant | EAR99 | 8542.39.00.01 | 1998-11-01 | ||
|
IDT74ALVC164245PVG8
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 3.3 V | 6.7 ns | 5.8 ns | 2 | 8 | YES | SSOP | 50 pF | BIDIRECTIONAL | 3-STATE | ALVC/VCX/A | BUS TRANSCEIVER | CMOS | 3.3V SUPPLY FOR PORT A; 5V SUPPLY FOR PORT B | COMMON CONTROL | 24 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TUBE | Matte Tin (Sn) - annealed | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5 mm | 15.875 mm | RENESAS ELECTRONICS CORP | SSOP, SSOP48,.4 | compliant | EAR99 | 8542.39.00.01 |