Filter Your Search
1 - 3 of 3 results
|
IDT74ALVC16841PA8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 3.3 V | 5.1 ns | 2 | 10 | YES | TSSOP | 3-STATE | ALVC/VCX/A | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP, | 56 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
IDT74ALVC16841PA
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 3.3 V | 5.1 ns | 3.8 ns | 2 | 10 | YES | TSSOP | 50 pF | 3-STATE | ALVC/VCX/A | BUS DRIVER | CMOS | 24 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP, TSSOP56,.3,20 | 56 | not_compliant | 8542.39.00.01 | ||||
|
IDT74ALVC16841PAG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 5.1 ns | 2 | 10 | YES | TSSOP | 3-STATE | ALVC/VCX/A | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP, | 56 | compliant | 8542.39.00.01 |