Filter Your Search
1 - 2 of 2 results
|
IDT74ALVCH16282DF
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 3.3 V | 6.3 ns | 1 | 18 | YES | TSSOP | 3-STATE | ALVC/VCX/A | BUS EXCHANGER | CMOS | WITH SYNCHRONOUS O/P ENABLE AND MUX SELECT | 3 | TRUE | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G80 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 80 | PLASTIC/EPOXY | TSOP80(UNSPEC) | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 400 µm | DUAL | 1.2 mm | 6.1 mm | 17 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | TVSOP-80 | 80 | not_compliant | 8542.39.00.01 | ||
|
IDT74ALVCH16282DF8
Integrated Device Technology Inc
|
Check for Price | Obsolete | 3.3 V | 6.3 ns | 1 | 18 | YES | TSSOP | 3-STATE | ALVC/VCX/A | BUS EXCHANGER | CMOS | WITH SYNCHRONOUS O/P ENABLE AND MUX SELECT | 3 | TRUE | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 400 µm | DUAL | 1.2 mm | 6.1 mm | 17 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | TSSOP, | 80 | unknown | 8542.39.00.01 |