Filter Your Search
1 - 2 of 2 results
|
IDT74ALVCH16903PF
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 3.3 V | 6.1 ns | 3.8 ns | 1 | 12 | YES | TSSOP | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | ALVC/VCX/A | BUS DRIVER | CMOS | WITH PARITY CHECKER | COMMON CONTROL | 24 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 56 | PLASTIC/EPOXY | TSSOP56,.25,16 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 400 µm | DUAL | 1.2 mm | 4.4 mm | 11.3 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | TVSOP-56 | 56 | not_compliant | 8542.39.00.01 | ||
|
IDT74ALVCH16903PF8
Integrated Device Technology Inc
|
Check for Price | Obsolete | 3.3 V | 6.1 ns | 1 | 12 | YES | TSSOP | 3-STATE | ALVC/VCX/A | BUS DRIVER | CMOS | WITH PARITY CHECKER | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 400 µm | DUAL | 1.2 mm | 4.4 mm | 11.3 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | TSSOP, | 56 | unknown | 8542.39.00.01 |