Filter Your Search
1 - 2 of 2 results
|
IDT74ALVCH245PG
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 3.3 V | 5.6 ns | 5 ns | 1 | 8 | YES | TSSOP | 50 pF | BIDIRECTIONAL | 3-STATE | ALVC/VCX/A | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 24 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP, TSSOP20,.25 | 20 | not_compliant | 8542.39.00.01 | ||
|
IDT74ALVCH245PG8
Integrated Device Technology Inc
|
Check for Price | Obsolete | 3.3 V | 5.6 ns | 1 | 8 | YES | TSSOP | 3-STATE | ALVC/VCX/A | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP, | 20 | unknown | 8542.39.00.01 |