Filter Your Search
1 - 3 of 3 results
|
IDT74ALVCH32373BF8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 3.3 V | 4.9 ns | 4 | 8 | YES | LFBGA | 3-STATE | ALVC/VCX/A | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PBGA-B96 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 96 | PLASTIC/EPOXY | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.5 mm | 5.5 mm | 13.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | LFBGA, | 96 | compliant | 8542.39.00.01 | ||||||||||
|
IDT74ALVCH32373BF
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 3.3 V | 4.9 ns | 3.6 ns | 4 | 8 | YES | LFBGA | 50 pF | 3-STATE | ALVC/VCX/A | BUS DRIVER | CMOS | 24 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PBGA-B96 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 96 | PLASTIC/EPOXY | BGA96,6X16,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | 1.5 mm | 5.5 mm | 13.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | LFBGA, BGA96,6X16,32 | 96 | not_compliant | 8542.39.00.01 | |||
|
IDT74ALVCH32373BFG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 4.9 ns | 4 | 8 | YES | LFBGA | 3-STATE | ALVC/VCX/A | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PBGA-B96 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 96 | PLASTIC/EPOXY | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.5 mm | 5.5 mm | 13.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | LFBGA-96 | 96 | compliant | 8542.39.00.01 |