Filter Your Search
1 - 2 of 2 results
![]() |
IDT74ALVCH32374BFG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 4.9 ns | 4 | 8 | YES | LFBGA | 3-STATE | ALVC/VCX/A | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PBGA-B96 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 96 | PLASTIC/EPOXY | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.5 mm | 5.5 mm | 13.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | LFBGA, | 96 | compliant | 8542.39.00.01 | ||
![]() |
IDT74ALVCH32374BFG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 4.9 ns | 4 | 8 | YES | LFBGA | 3-STATE | ALVC/VCX/A | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PBGA-B96 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 96 | PLASTIC/EPOXY | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.5 mm | 5.5 mm | 13.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | LFBGA, | 96 | compliant | 8542.39.00.01 |