Filter Your Search
1 - 2 of 2 results
|
IDT74ALVCH374PY8
Integrated Device Technology Inc
|
Check for Price | Obsolete | 3.3 V | 7 ns | 1 | 8 | YES | SSOP | 3-STATE | ALVC/VCX/A | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | SSOP, | 20 | unknown | 8542.39.00.01 | |||||||||||
|
IDT74ALVCH374PY
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 3.3 V | 7 ns | 6 ns | 1 | 8 | YES | SSOP | 50 pF | POSITIVE EDGE | 3-STATE | ALVC/VCX/A | BUS DRIVER | CMOS | 24 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | SSOP, SSOP20,.3 | 20 | not_compliant | 8542.39.00.01 |