Filter Your Search
1 - 9 of 9 results
|
IDT74AUC16240BVGI
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 1.8 V | 2.6 ns | 4 | 4 | YES | TFBGA | 3-STATE | AUC | BUS DRIVER | CMOS | 4 | INVERTED | 2.7 V | 800 mV | INDUSTRIAL | R-PBGA-B56 | Not Qualified | e1 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1.05 mm | 4.5 mm | 7 mm | RENESAS ELECTRONICS CORP | TFBGA, | compliant | 8542.39.00.01 | |||||||||||
|
IDT74AUC16240PFGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 1.8 V | 2.6 ns | 4 | 4 | YES | TSSOP | 3-STATE | AUC | BUS DRIVER | CMOS | 4 | INVERTED | 2.7 V | 800 mV | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 400 µm | DUAL | 1.2 mm | 4.4 mm | 9.7 mm | INTEGRATED DEVICE TECHNOLOGY INC | TVSOP-48 | compliant | 8542.39.00.01 | SOIC | 48 | |||||||
|
IDT74AUC16240PFI
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 1.8 V | 2.6 ns | 4 | 4 | YES | TSSOP | 3-STATE | AUC | BUS DRIVER | CMOS | ENABLE LOW | 100 µA | 4 | INVERTED | 2.7 V | 800 mV | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 48 | PLASTIC/EPOXY | TSSOP48,.25,16 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 400 µm | DUAL | 1.2 mm | 4.4 mm | 9.7 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP, TSSOP48,.25,16 | not_compliant | 8542.39.00.01 | SOIC | 48 | ||
|
IDT74AUC16240PAI
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 1.8 V | 2.6 ns | 4 | 4 | YES | TSSOP | 3-STATE | AUC | BUS DRIVER | CMOS | ENABLE LOW | 100 µA | 4 | INVERTED | 2.7 V | 800 mV | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP, TSSOP48,.3,20 | not_compliant | 8542.39.00.01 | TSSOP | 48 | ||
|
IDT74AUC16240PAGI
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 1.8 V | 2.6 ns | 4 | 4 | YES | TSSOP | 3-STATE | AUC | BUS DRIVER | CMOS | 4 | INVERTED | 2.7 V | 800 mV | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | RENESAS ELECTRONICS CORP | TSSOP, | compliant | 8542.39.00.01 | ||||||||||
|
IDT74AUC16240BVGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 1.8 V | 2.6 ns | 4 | 4 | YES | TFBGA | 3-STATE | AUC | BUS DRIVER | CMOS | 4 | INVERTED | 2.7 V | 800 mV | INDUSTRIAL | R-PBGA-B56 | Not Qualified | e1 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1.05 mm | 4.5 mm | 7 mm | INTEGRATED DEVICE TECHNOLOGY INC | VFBGA-56 | compliant | 8542.39.00.01 | BGA | 56 | ||||||||
|
IDT74AUC16240BVI
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 1.8 V | 2.6 ns | 4 | 4 | YES | TFBGA | 3-STATE | AUC | BUS DRIVER | CMOS | ENABLE LOW | 100 µA | 4 | INVERTED | 2.7 V | 800 mV | INDUSTRIAL | R-PBGA-B56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | BGA56,6X10,25 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN LEAD | BALL | 650 µm | BOTTOM | 1.05 mm | 4.5 mm | 7 mm | INTEGRATED DEVICE TECHNOLOGY INC | TFBGA, BGA56,6X10,25 | not_compliant | 8542.39.00.01 | BGA | 56 | |||||
|
IDT74AUC16240PFGI
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 1.8 V | 2.6 ns | 4 | 4 | YES | TSSOP | 3-STATE | AUC | BUS DRIVER | CMOS | 4 | INVERTED | 2.7 V | 800 mV | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 400 µm | DUAL | 1.2 mm | 4.4 mm | 9.7 mm | RENESAS ELECTRONICS CORP | TSSOP, | compliant | 8542.39.00.01 | ||||||||||
|
IDT74AUC16240PAGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 1.8 V | 2.6 ns | 4 | 4 | YES | TSSOP | 3-STATE | AUC | BUS DRIVER | CMOS | 4 | INVERTED | 2.7 V | 800 mV | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP-48 | compliant | 8542.39.00.01 | TSSOP | 48 |