Filter Your Search
1 - 2 of 2 results
![]() |
IDT74AUC16374BVI8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 1.2 V | 4.5 ns | 4.5 ns | 2 | 8 | YES | TFBGA | 250 MHz | 15 pF | POSITIVE EDGE | 3-STATE | AUC | BUS DRIVER | CMOS | 100 µA | 2 | TRUE | 2.7 V | 800 mV | INDUSTRIAL | R-PBGA-B56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | BGA56,6X10,25 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | TR | TIN LEAD | BALL | 650 µm | BOTTOM | 1.05 mm | 4.5 mm | 7 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | TFBGA, BGA56,6X10,25 | 56 | not_compliant | 8542.39.00.01 | ||
![]() |
IDT74AUC16374BVI
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 1.2 V | 4.5 ns | 4.5 ns | 2 | 8 | YES | TFBGA | 250 MHz | 15 pF | POSITIVE EDGE | 3-STATE | AUC | BUS DRIVER | CMOS | 100 µA | 2 | TRUE | 2.7 V | 800 mV | INDUSTRIAL | R-PBGA-B56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | BGA56,6X10,25 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN LEAD | BALL | 650 µm | BOTTOM | 1.05 mm | 4.5 mm | 7 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | TFBGA, BGA56,6X10,25 | 56 | not_compliant | 8542.39.00.01 |