Filter Your Search
1 - 2 of 2 results
|
IDT74CBTLV16211PAG8
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 2.5 V | 250 ps | 2 | 12 | YES | TSSOP | 3-STATE | CBTLV/3B | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | RENESAS ELECTRONICS CORP | TSSOP, TSSOP56,.3,20 | compliant | EAR99 | 8542.39.00.01 | |||||
|
IDT74CBTLV16211PAG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 2.5 V | 250 ps | 2 | 12 | YES | TSSOP | 3-STATE | CBTLV/3B | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP-56 | compliant | EAR99 | 8542.39.00.01 | TSSOP | 56 |