Filter Your Search
1 - 3 of 3 results
|
IDT74CBTLV3244PYG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 2.5 V | 250 ps | 2 | 4 | YES | SSOP | 3-STATE | CBTLV/3B | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 2.3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | SSOP-20 | 20 | compliant | 8542.39.00.01 | |||||
|
IDT74CBTLV3244PY
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 2.5 V | 250 ps | 2 | 4 | YES | SSOP | 3-STATE | CBTLV/3B | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 2.3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | SSOP-20 | 20 | not_compliant | 8542.39.00.01 | |||
|
IDT74CBTLV3244PY8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 2.5 V | 250 ps | 2 | 4 | YES | SSOP | 3-STATE | CBTLV/3B | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 2.3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | SSOP-20 | 20 | not_compliant | 8542.39.00.01 |