Filter Your Search
1 - 2 of 2 results
![]() |
IDT74CBTLV3862QG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 2.5 V | 250 ps | 1 | 10 | YES | SSOP | 3-STATE | CBTLV/3B | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 2.3 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9116 mm | 8.65 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SSOP, | 24 | compliant | EAR99 | 8542.39.00.01 | ||
![]() |
IDT74CBTLV3862QG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 2.5 V | 250 ps | 1 | 10 | YES | SSOP | 3-STATE | CBTLV/3B | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 2.3 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9116 mm | 8.65 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SSOP, | 24 | compliant | EAR99 | 8542.39.00.01 |