Filter Your Search
1 - 3 of 3 results
|
IDT74FCT138ATSO8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 5.8 ns | 5.8 ns | 1 | YES | SOP | 50 pF | FCT | 3-LINE TO 8-LINE DECODER | CMOS | 3 ENABLE INPUTS | STANDARD | 48 mA | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | 30 | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 2.649 mm | 7.5057 mm | 10.3632 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOP, SOP16,.4 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
IDT74FCT138ATSOG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.8 ns | 1 | YES | SOP | 50 pF | FCT | 3-LINE TO 8-LINE DECODER | CMOS | 3 ENABLE INPUTS | STANDARD | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.649 mm | 7.5057 mm | 10.3632 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOP, | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
IDT74FCT138ATSO
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 5.8 ns | 5.8 ns | 1 | YES | SOP | 50 pF | FCT | 3-LINE TO 8-LINE DECODER | CMOS | 3 ENABLE INPUTS | STANDARD | 48 mA | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | 30 | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 2.649 mm | 7.5057 mm | 10.3632 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOP, SOP16,.4 | 16 | not_compliant | EAR99 | 8542.39.00.01 |