Filter Your Search
1 - 1 of 1 results
|
IDT74FCT139CTQ8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 5 ns | 5 ns | 2 | YES | SSOP | 50 pF | FCT | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 48 mA | INVERTED | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 16 | PLASTIC/EPOXY | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | TIN LEAD | GULL WING | 635 µm | DUAL | 1.7272 mm | 3.9 mm | 4.9276 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | QSOP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 |