Filter Your Search
1 - 1 of 1 results
![]() |
IDT74FCT157DTSO8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 3.9 ns | 3.9 ns | 4 | 2 | 1 | YES | SOP | 50 pF | 3-STATE | FCT | MULTIPLEXER | CMOS | 48 mA | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | 30 | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOP, SOP16,.4 | 16 | not_compliant | 8542.39.00.01 |