Filter Your Search
1 - 10 of 13 results
|
IDT74FCT162244TPV8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 6.5 ns | 4 | 4 | YES | SSOP | 50 pF | 3-STATE WITH SERIES RESISTOR | FCT | BUS DRIVER | CMOS | MAX OUTPUT SKEW = 0.5NS; TYP VOLP < 0.6V @ VCC = 5V, TA = 25 DEGREE C | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 2.794 mm | 7.493 mm | 15.875 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | SSOP, | 48 | compliant | 8542.39.00.01 | |||||||||
|
IDT74FCT162244TPVG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 5 V | 4 | 4 | YES | SSOP | 3-STATE WITH SERIES RESISTOR | FCT | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 2.794 mm | 7.493 mm | 15.875 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | SSOP, | 48 | compliant | 8542.39.00.01 | |||||||||||
|
IDT74FCT162244TPAG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 5 V | 4 | 4 | YES | TSSOP | 3-STATE WITH SERIES RESISTOR | FCT | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP, | 48 | compliant | 8542.39.00.01 | |||||||||||
|
IDT74FCT162244TEG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 5 V | 6.5 ns | 4 | 4 | YES | DFP | 50 pF | 3-STATE WITH SERIES RESISTOR | FCT | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-GDFP-F48 | Not Qualified | e3 | 85 °C | -40 °C | 48 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | MATTE TIN | FLAT | 635 µm | DUAL | 2.413 mm | 9.652 mm | 15.875 mm | INTEGRATED DEVICE TECHNOLOGY INC | DFP | 0.635 MM PITCH, CERPACK-48 | 48 | compliant | 8542.39.00.01 | ||||||||||
|
IDT74FCT162244TPAT/R
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 5 V | 6.5 ns | 4 | 4 | YES | TSSOP | 50 pF | 3-STATE WITH SERIES RESISTOR | FCT | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 1.1 mm | 6.1 mm | 12.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP, | 48 | not_compliant | 8542.39.00.01 | |||||||
|
IDT74FCT162244TPF
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 6.5 ns | 6.5 ns | 4 | 4 | YES | TSSOP | 50 pF | 3-STATE WITH SERIES RESISTOR | FCT | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 48 | PLASTIC/EPOXY | TSSOP48,.25,16 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 400 µm | DUAL | 1.2 mm | 4.4 mm | 9.7 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | TSSOP, TSSOP48,.25,16 | 48 | not_compliant | 8542.39.00.01 | ||||
|
IDT74FCT162244TE
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 5 V | 6.5 ns | 4 | 4 | YES | DFP | 50 pF | 3-STATE WITH SERIES RESISTOR | FCT | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-GDFP-F48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 635 µm | DUAL | 2.413 mm | 9.652 mm | 15.875 mm | INTEGRATED DEVICE TECHNOLOGY INC | DFP | DFP, | 48 | compliant | 8542.39.00.01 | ||||||||||
|
IDT74FCT162244TPA
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 6.5 ns | 6.5 ns | 4 | 4 | YES | TSSOP | 50 pF | 3-STATE WITH SERIES RESISTOR | FCT | BUS DRIVER | CMOS | MAX OUTPUT SKEW = 0.5NS; TYP VOLP < 0.6V @ VCC = 5V, TA = 25 DEGREE C | ENABLE LOW | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP, TSSOP48,.3,20 | 48 | not_compliant | ||||
|
IDT74FCT162244TPVT/R
Renesas Electronics Corporation
|
Check for Price | No | Active | 5 V | 6.5 ns | 4 | 4 | YES | SSOP | 50 pF | 3-STATE WITH SERIES RESISTOR | FCT | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5 mm | 15.875 mm | RENESAS ELECTRONICS CORP | SSOP, | compliant | 8542.39.00.01 | ||||||||||||
|
IDT74FCT162244TPVT/R
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 5 V | 6.5 ns | 4 | 4 | YES | SSOP | 50 pF | 3-STATE WITH SERIES RESISTOR | FCT | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5 mm | 15.875 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | 0.300 INCH, 0.025 INCH PITCH, SSOP-48 | 48 | compliant | 8542.39.00.01 |