Filter Your Search
1 - 2 of 2 results
|
IDT74FCT16245CTEG
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 5 V | 4.1 ns | 2 | 8 | YES | DFP | 50 pF | 3-STATE | FCT | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-GDFP-F48 | Not Qualified | e3 | 85 °C | -40 °C | 48 | CERAMIC, GLASS-SEALED | FL48,.4,25 | RECTANGULAR | FLATPACK | MATTE TIN | FLAT | 635 µm | DUAL | 2.413 mm | 9.652 mm | 15.875 mm | RENESAS ELECTRONICS CORP | DFP, | compliant | 8542.39.00.01 | |||||
|
IDT74FCT16245CTEG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 5 V | 4.1 ns | 2 | 8 | YES | DFP | 50 pF | 3-STATE | FCT | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-GDFP-F48 | Not Qualified | e3 | 85 °C | -40 °C | 48 | CERAMIC, GLASS-SEALED | FL48,.4,25 | RECTANGULAR | FLATPACK | MATTE TIN | FLAT | 635 µm | DUAL | 2.413 mm | 9.652 mm | 15.875 mm | INTEGRATED DEVICE TECHNOLOGY INC | 0.635 MM PITCH, CERPACK-48 | compliant | 8542.39.00.01 | DFP | 48 |