Parametric results for: IDT74FCT162500ATPA under Bus Driver/Transceivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: idt74fct162500atpa
Select parts from the table below to compare.
Compare
Compare
IDT74FCT162500ATPA8
Integrated Device Technology Inc
Check for Price Obsolete 5 V 5.6 ns 1 18 YES TSSOP 50 pF 3-STATE WITH SERIES RESISTOR FCT REGISTERED BUS TRANSCEIVER CMOS WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G56 Not Qualified e0 85 °C -40 °C 56 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 500 µm DUAL 1.2 mm 6.1 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC TSSOP TSSOP, 56 unknown 8542.39.00.01
IDT74FCT162500ATPA
Integrated Device Technology Inc
Check for Price No Obsolete 5 V 5.6 ns 5.1 ns 1 18 YES TSSOP 50 pF BIDIRECTIONAL NEGATIVE EDGE 3-STATE WITH SERIES RESISTOR FCT REGISTERED BUS TRANSCEIVER CMOS WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION INDEPENDENT CONTROL 24 mA 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G56 Not Qualified e0 1 85 °C -40 °C 240 20 56 PLASTIC/EPOXY TSSOP56,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 500 µm DUAL 1.2 mm 6.1 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC TSSOP TSSOP, TSSOP56,.3,20 56 not_compliant 8542.39.00.01