Filter Your Search
1 - 1 of 1 results
|
IDT74FCT163244APAG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 4.8 ns | 4.8 ns | 4 | 4 | YES | TSSOP | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | MAX O/P SKEW = 0.5NS; TYP VOLP = 0.3V | ENABLE LOW | 24 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 1.1 mm | 6.1 mm | 12.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP, TSSOP48,.3,20 | 48 | compliant | EAR99 | 8542.39.00.01 | 1992-01-01 |