Filter Your Search
1 - 4 of 4 results
|
IDT74FCT163245CPFG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 4.1 ns | 4.1 ns | 2 | 8 | YES | TSSOP | BIDIRECTIONAL | 3-STATE | FCT | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 24 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP48,.25,16 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 400 µm | DUAL | 1.2 mm | 4.4 mm | 9.7 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | TSSOP, TSSOP48,.25,16 | 48 | compliant | EAR99 | 8542.39.00.01 | 1992-01-01 | |||||
|
IDT74FCT163245CPF8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 3.3 V | 4.1 ns | 4.1 ns | 2 | 8 | YES | TSSOP | BIDIRECTIONAL | 3-STATE | FCT | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 24 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 48 | PLASTIC/EPOXY | TSSOP48,.25,16 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Tin/Lead (Sn85Pb15) | GULL WING | 400 µm | DUAL | 1.2 mm | 4.4 mm | 9.7 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | TVSOP-48 | 48 | not_compliant | 8542.39.00.01 | |||||
|
IDT74FCT163245CPF
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 3.3 V | 4.1 ns | 4.1 ns | 2 | 8 | YES | TSSOP | BIDIRECTIONAL | 3-STATE | FCT | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 24 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 48 | PLASTIC/EPOXY | TSSOP48,.25,16 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 400 µm | DUAL | 1.2 mm | 4.4 mm | 9.7 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | TVSOP-48 | 48 | not_compliant | 8542.39.00.01 | ||||||
|
IDT74FCT163245CPFG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 4.1 ns | 4.1 ns | 2 | 8 | YES | TSSOP | BIDIRECTIONAL | 3-STATE | FCT | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 24 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP48,.25,16 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 400 µm | DUAL | 1.2 mm | 4.4 mm | 9.7 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | TSSOP, TSSOP48,.25,16 | 48 | compliant | EAR99 | 8542.39.00.01 | 1992-01-01 |