Filter Your Search
1 - 2 of 2 results
|
IDT74FCT16373CTPVG8
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 3.7 ns | 2 | 8 | YES | SSOP | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | POWER OFF DISABLE O/PS; IOH MAX DURATION < 1S; MAX OUTPUT SKEW = 0.5NS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 2.794 mm | 7.493 mm | 15.875 mm | RENESAS ELECTRONICS CORP | SSOP, | compliant | EAR99 | 8542.39.00.01 | ||||||
|
IDT74FCT16373CTPVG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 5 V | 3.7 ns | 2 | 8 | YES | SSOP | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | POWER OFF DISABLE O/PS; IOH MAX DURATION < 1S; MAX OUTPUT SKEW = 0.5NS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 2.794 mm | 7.493 mm | 15.875 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP-48 | compliant | EAR99 | 8542.39.00.01 | SSOP | 48 | 1992-01-01 |