Filter Your Search
1 - 1 of 1 results
|
IDT74FCT164245TPA8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 3.3 V | 5 ns | 5 ns | 2 | 8 | YES | TSSOP | 50 pF | BIDIRECTIONAL | 3-STATE | FCT | BUS TRANSCEIVER | CMOS | 3.3V TO 5V BIDIRECTIONAL LEVEL TRANSLATOR | COMMON CONTROL | 24 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | 0.50 MM PITCH, TSSOP-48 | 48 | not_compliant | 8542.39.00.01 |