Filter Your Search
1 - 3 of 3 results
|
IDT74FCT2374ATSO
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 6.5 ns | 6.5 ns | 1 | 8 | YES | SOP | 50 pF | POSITIVE EDGE | 3-STATE WITH SERIES RESISTOR | FCT | BUS DRIVER | CMOS | 12 mA | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | 20 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.6416 mm | 7.5 mm | 12.8016 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOP, SOP20,.4 | 20 | not_compliant | 8542.39.00.01 | ||||
|
IDT74FCT2374ATSO8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 6.5 ns | 6.5 ns | 1 | 8 | YES | SOP | 50 pF | POSITIVE EDGE | 3-STATE WITH SERIES RESISTOR | FCT | BUS DRIVER | CMOS | 12 mA | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | 20 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.6416 mm | 7.5 mm | 12.8016 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOP, SOP20,.4 | 20 | not_compliant | 8542.39.00.01 | |||
|
IDT74FCT2374ATSOG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 6.5 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE WITH SERIES RESISTOR | FCT | BUS DRIVER | CMOS | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.6416 mm | 7.5 mm | 12.8016 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | GREEN, SOIC-20 | 20 | compliant | 8542.39.00.01 |