Parametric results for: IDT74FCT237ATE under Bus Driver/Transceivers

Filter Your Search

1 - 10 of 108 results

|
-
-
-
-
-
Manufacturer Part Number: idt74fct237
Select parts from the table below to compare.
Compare
Compare
IDT74FCT2373TSOT/R
Integrated Device Technology Inc
Check for Price No No Transferred 5 V 13 ns 1 8 YES SOP 50 pF 3-STATE WITH SERIES RESISTOR FCT BUS DRIVER CMOS 2 TRUE 5.25 V 4.75 V COMMERCIAL R-PDSO-G20 Not Qualified e0 1 70 °C 225 30 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn85Pb15) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm INTEGRATED DEVICE TECHNOLOGY INC SOIC 0.300 INCH, 0.050 INCH PITCH, SOIC-20 20 not_compliant 8542.39.00.01
IDT74FCT2373CTPG
Integrated Device Technology Inc
Check for Price Yes Obsolete 5 V 5.5 ns 4.2 ns 1 8 YES TSSOP 50 pF 3-STATE WITH SERIES RESISTOR FCT BUS DRIVER CMOS 12 mA 2 TRUE 5.25 V 4.75 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm INTEGRATED DEVICE TECHNOLOGY INC TSSOP TSSOP, TSSOP20,.25 20 unknown 8542.39.00.01
IDT74FCT2374CTE
Integrated Device Technology Inc
Check for Price No No Transferred 5 V 5.2 ns 1 8 YES DFP 50 pF 3-STATE WITH SERIES RESISTOR FCT BUS DRIVER CMOS 2 TRUE 5.25 V 4.75 V INDUSTRIAL R-GDFP-F20 Not Qualified e0 85 °C -40 °C 20 CERAMIC, GLASS-SEALED FL20,.3 RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL 2.337 mm 6.9215 mm INTEGRATED DEVICE TECHNOLOGY INC DFP CERPACK-20 20 compliant 8542.39.00.01
IDT74FCT2374CTD
Integrated Device Technology Inc
Check for Price No No Transferred 5 V 5.2 ns 1 8 NO DIP 50 pF 3-STATE WITH SERIES RESISTOR FCT BUS DRIVER CMOS 2 TRUE 5.25 V 4.75 V INDUSTRIAL R-GDIP-T20 Not Qualified e0 85 °C -40 °C 20 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 25.3365 mm INTEGRATED DEVICE TECHNOLOGY INC DIP CERDIP-20 20 compliant 8542.39.00.01
IDT74FCT2373TE
Integrated Device Technology Inc
Check for Price No No Transferred 5 V 13 ns 1 8 YES DFP 50 pF 3-STATE WITH SERIES RESISTOR FCT BUS DRIVER CMOS 2 TRUE 5.25 V 4.75 V COMMERCIAL R-GDFP-F20 Not Qualified e0 70 °C 20 CERAMIC, GLASS-SEALED FL20,.3 RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL 2.337 mm 6.9215 mm INTEGRATED DEVICE TECHNOLOGY INC DFP CERPACK-20 20 compliant 8542.39.00.01
IDT74FCT2374CTPY
Integrated Device Technology Inc
Check for Price No No Obsolete 5 V 5.2 ns 5.2 ns 1 8 YES SSOP 50 pF POSITIVE EDGE 3-STATE WITH SERIES RESISTOR FCT BUS DRIVER CMOS 12 mA 2 TRUE 5.25 V 4.75 V INDUSTRIAL R-PDSO-G20 Not Qualified e0 1 85 °C -40 °C 240 30 20 PLASTIC/EPOXY SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 2 mm 5.3 mm 7.2 mm INTEGRATED DEVICE TECHNOLOGY INC SSOP SSOP, SSOP20,.3 20 not_compliant 8542.39.00.01
IDT74FCT2374TD
Integrated Device Technology Inc
Check for Price No No Obsolete 5 V 10 ns 1 8 NO DIP 50 pF 3-STATE WITH SERIES RESISTOR FCT BUS DRIVER CMOS 2 TRUE 5.25 V 4.75 V INDUSTRIAL R-GDIP-T20 Not Qualified e0 85 °C -40 °C 20 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 25.3365 mm INTEGRATED DEVICE TECHNOLOGY INC DIP DIP, 20 compliant 8542.39.00.01
IDT74FCT2374ATSO
Integrated Device Technology Inc
Check for Price No Obsolete 5 V 6.5 ns 6.5 ns 1 8 YES SOP 50 pF POSITIVE EDGE 3-STATE WITH SERIES RESISTOR FCT BUS DRIVER CMOS 12 mA 2 TRUE 5.25 V 4.75 V INDUSTRIAL R-PDSO-G20 Not Qualified e0 1 85 °C -40 °C 225 20 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 2.6416 mm 7.5 mm 12.8016 mm INTEGRATED DEVICE TECHNOLOGY INC SOIC SOP, SOP20,.4 20 not_compliant 8542.39.00.01
IDT74FCT2373ATP
Integrated Device Technology Inc
Check for Price No Obsolete 5 V 8.5 ns 5.2 ns 1 8 NO DIP 50 pF 3-STATE WITH SERIES RESISTOR FCT BUS DRIVER CMOS 12 mA 2 TRUE 5.25 V 4.75 V INDUSTRIAL R-PDIP-T20 Not Qualified e0 85 °C -40 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn85Pb15) THROUGH-HOLE 2.54 mm DUAL 4.191 mm 7.62 mm 26.162 mm INTEGRATED DEVICE TECHNOLOGY INC DIP DIP, DIP20,.3 20 not_compliant
IDT74FCT2373CTQ
Integrated Device Technology Inc
Check for Price No Obsolete 5 V 5.5 ns 4.2 ns 1 8 YES SSOP 50 pF 3-STATE WITH SERIES RESISTOR FCT BUS DRIVER CMOS 12 mA 2 TRUE 5.25 V 4.75 V INDUSTRIAL R-PDSO-G20 Not Qualified e0 1 85 °C -40 °C 240 20 20 PLASTIC/EPOXY SSOP20,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Tin/Lead (Sn85Pb15) GULL WING 635 µm DUAL 1.75 mm 3.937 mm 8.65 mm INTEGRATED DEVICE TECHNOLOGY INC QSOP SSOP, SSOP20,.25 20 not_compliant 8542.39.00.01