Filter Your Search
1 - 1 of 1 results
|
IDT74FCT245AD
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 4.6 ns | 4.6 ns | 1 | 8 | NO | DIP | 50 pF | BIDIRECTIONAL | 3-STATE | FCT | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL; IOH = 0.3MA @ VOH = 4.55V; IOL = 0.3MA @ VOL = 0.2V | COMMON CONTROL | 64 mA | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.3365 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | DIP, DIP20,.3 | 20 | not_compliant | 8542.39.00.01 |