Filter Your Search
1 - 10 of 11 results
|
IDT74FCT2652ATD
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 5 V | 6.3 ns | 6.3 ns | 1 | 8 | NO | DIP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE WITH SERIES RESISTOR | FCT | REGISTERED BUS TRANSCEIVER | CMOS | SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA | INDEPENDENT CONTROL | 12 mA | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-GDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | CERAMIC, GLASS-SEALED | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 32.004 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | DIP, DIP24,.3 | 24 | not_compliant | 8542.39.00.01 | ||||||
|
IDT74FCT2652ATPY
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 5 V | 6.3 ns | 6.3 ns | 1 | 8 | YES | SSOP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE WITH SERIES RESISTOR | FCT | REGISTERED BUS TRANSCEIVER | CMOS | SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA | INDEPENDENT CONTROL | 12 mA | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 8.2 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | SSOP, SSOP24,.3 | 24 | not_compliant | 8542.39.00.01 | |||||
|
IDT74FCT2652ATQG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 6.3 ns | 1 | 8 | YES | SSOP | 50 pF | 3-STATE WITH SERIES RESISTOR | FCT | REGISTERED BUS TRANSCEIVER | CMOS | SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9116 mm | 8.65 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | QSOP-24 | 24 | compliant | 8542.39.00.01 | ||||||||||||
|
IDT74FCT2652ATQ
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 6.3 ns | 6.3 ns | 1 | 8 | YES | SSOP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE WITH SERIES RESISTOR | FCT | REGISTERED BUS TRANSCEIVER | CMOS | SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA | INDEPENDENT CONTROL | 12 mA | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 24 | PLASTIC/EPOXY | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9116 mm | 8.65 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SSOP, SSOP24,.24 | 24 | not_compliant | 8542.39.00.01 | ||||
|
IDT74FCT2652ATSO
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 6.3 ns | 6.3 ns | 1 | 8 | YES | SOP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE WITH SERIES RESISTOR | FCT | REGISTERED BUS TRANSCEIVER | CMOS | SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA | INDEPENDENT CONTROL | 12 mA | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | 30 | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOP, SOP24,.4 | 24 | not_compliant | 8542.39.00.01 | ||||
|
IDT74FCT2652ATE
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 5 V | 6.3 ns | 1 | 8 | YES | DFP | 50 pF | 3-STATE WITH SERIES RESISTOR | FCT | REGISTERED BUS TRANSCEIVER | CMOS | SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-GDFP-F24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC, GLASS-SEALED | FL24,.4 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.286 mm | 9.144 mm | INTEGRATED DEVICE TECHNOLOGY INC | DFP | DFP, | 24 | compliant | 8542.39.00.01 | |||||||||||||
|
IDT74FCT2652ATQ8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 6.3 ns | 6.3 ns | 1 | 8 | YES | SSOP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE WITH SERIES RESISTOR | FCT | REGISTERED BUS TRANSCEIVER | CMOS | SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA | INDEPENDENT CONTROL | 12 mA | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 24 | PLASTIC/EPOXY | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | TIN LEAD | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9116 mm | 8.65 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SSOP, SSOP24,.24 | 24 | not_compliant | 8542.39.00.01 | |||
|
IDT74FCT2652ATL
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 5 V | 6.3 ns | 1 | 8 | YES | QCCN | 50 pF | 3-STATE WITH SERIES RESISTOR | FCT | REGISTERED BUS TRANSCEIVER | CMOS | SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | S-CQCC-N28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | LCC28,.45SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 11.4554 mm | 11.4554 mm | INTEGRATED DEVICE TECHNOLOGY INC | QLCC | QCCN, | 28 | compliant | 8542.39.00.01 | ||||||||||||
|
IDT74FCT2652ATLG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 6.3 ns | 1 | 8 | YES | QCCN | 50 pF | 3-STATE WITH SERIES RESISTOR | FCT | REGISTERED BUS TRANSCEIVER | CMOS | SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | S-CQCC-N28 | Not Qualified | e3 | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | LCC28,.45SQ | SQUARE | CHIP CARRIER | MATTE TIN | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 11.4554 mm | 11.4554 mm | INTEGRATED DEVICE TECHNOLOGY INC | QLCC | LCC-28 | 28 | compliant | 8542.39.00.01 | ||||||||||||
|
IDT74FCT2652ATP
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 6.3 ns | 6.3 ns | 1 | 8 | NO | DIP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE WITH SERIES RESISTOR | FCT | REGISTERED BUS TRANSCEIVER | CMOS | SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA | INDEPENDENT CONTROL | 12 mA | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn85Pb15) | THROUGH-HOLE | 2.54 mm | DUAL | 4.191 mm | 7.62 mm | 31.75 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | DIP, DIP24,.3 | 24 | not_compliant | 8542.39.00.01 |