Filter Your Search
1 - 2 of 2 results
|
IDT74FCT299TSO
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 10 ns | 1 | 8 | YES | SOP | 71.4 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | FCT | PARALLEL IN PARALLEL OUT | CMOS | HOLD MODE; COMMON I/O PINS; TOTEMPOLE SE... more | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | 20 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOIC-20 | 20 | not_compliant | 8542.39.00.01 | ||
|
IDT74FCT299TSO8
Integrated Device Technology Inc
|
Check for Price | Obsolete | 5 V | 10 ns | 1 | 8 | YES | SOP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | FCT | PARALLEL IN PARALLEL OUT | CMOS | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOP, | 20 | unknown | 8542.39.00.01 |