Filter Your Search
1 - 1 of 1 results
|
IDT74FCT3244ASO8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 3.3 V | 4.8 ns | 4.8 ns | 2 | 4 | YES | SOP | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | INPUTS CAN BE DRIVEN BY 3.3V OR 5V COMPONENTS | ENABLE LOW | 24 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | 20 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOIC-20 | 20 | not_compliant | 8542.39.00.01 |